12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012004005

DigiKey Part Number
732-885012004005TR-ND - Tape & Reel (TR)
732-885012004005CT-ND - Cut Tape (CT)
732-885012004005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012004005
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012004005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,740
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07500RM0.75
50RM0.04880RM2.44
100RM0.04140RM4.14
500RM0.02852RM14.26
1,000RM0.02466RM24.66
2,500RM0.02064RM51.60
5,000RM0.01822RM91.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01451RM217.65
30,000RM0.01313RM393.90
45,000RM0.01244RM559.80
75,000RM0.01167RM875.25
105,000RM0.01122RM1,178.10
150,000RM0.01079RM1,618.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900