


885012005018 | |
|---|---|
DigiKey Part Number | 732-7434-2-ND - Tape & Reel (TR) 732-7434-1-ND - Cut Tape (CT) 732-7434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005018 |
Description | CAP CER 1000PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23200 | RM2.32 |
| 50 | RM0.15920 | RM7.96 |
| 100 | RM0.13750 | RM13.75 |
| 500 | RM0.10102 | RM50.51 |
| 1,000 | RM0.08975 | RM89.75 |
| 2,500 | RM0.07795 | RM194.88 |
| 5,000 | RM0.07086 | RM354.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06192 | RM619.20 |
| 20,000 | RM0.05735 | RM1,147.00 |
| 30,000 | RM0.05506 | RM1,651.80 |
| 50,000 | RM0.05253 | RM2,626.50 |
| 70,000 | RM0.05105 | RM3,573.50 |
| 100,000 | RM0.04962 | RM4,962.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |


