


885012005051 | |
|---|---|
DigiKey Part Number | 732-7465-2-ND - Tape & Reel (TR) 732-7465-1-ND - Cut Tape (CT) 732-7465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005051 |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 50 | RM0.05600 | RM2.80 |
| 100 | RM0.04730 | RM4.73 |
| 500 | RM0.03310 | RM16.55 |
| 1,000 | RM0.02868 | RM28.68 |
| 2,500 | RM0.02410 | RM60.25 |
| 5,000 | RM0.02134 | RM106.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01817 | RM181.70 |
| 20,000 | RM0.01640 | RM328.00 |
| 30,000 | RM0.01552 | RM465.60 |
| 50,000 | RM0.01454 | RM727.00 |
| 70,000 | RM0.01397 | RM977.90 |
| 100,000 | RM0.01342 | RM1,342.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


