


885012006045 | |
|---|---|
DigiKey Part Number | 732-7787-2-ND - Tape & Reel (TR) 732-7787-1-ND - Cut Tape (CT) 732-7787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006045 |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 50 | RM0.09620 | RM4.81 |
| 100 | RM0.08200 | RM8.20 |
| 500 | RM0.05854 | RM29.27 |
| 1,000 | RM0.05138 | RM51.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03882 | RM155.28 |
| 8,000 | RM0.03507 | RM280.56 |
| 12,000 | RM0.03319 | RM398.28 |
| 20,000 | RM0.03112 | RM622.40 |
| 28,000 | RM0.02991 | RM837.48 |
| 40,000 | RM0.02874 | RM1,149.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




