


885012006074 | |
|---|---|
DigiKey Part Number | 732-12051-2-ND - Tape & Reel (TR) 732-12051-1-ND - Cut Tape (CT) 732-12051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006074 |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006074 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N150J101CT | Walsin Technology Corporation | 2,636 | 1292-1486-1-ND | RM0.39000 | Parametric Equivalent |
| AC0603JRNPO0BN150 | YAGEO | 41 | 13-AC0603JRNPO0BN150CT-ND | RM0.51000 | Parametric Equivalent |
| C0603C150J1GACAUTO | KEMET | 2,550 | 399-15857-1-ND | RM1.14000 | Parametric Equivalent |
| C0603C150J1GACTU | KEMET | 628 | 399-C0603C150J1GACTUCT-ND | RM1.02000 | Parametric Equivalent |
| C1608C0G2A150J080AA | TDK | 4,442 | 445-14008-1-ND | RM0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13860 | RM6.93 |
| 100 | RM0.11980 | RM11.98 |
| 500 | RM0.08724 | RM43.62 |
| 1,000 | RM0.07726 | RM77.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06240 | RM249.60 |
| 8,000 | RM0.05689 | RM455.12 |
| 12,000 | RM0.05414 | RM649.68 |
| 20,000 | RM0.05109 | RM1,021.80 |
| 28,000 | RM0.04931 | RM1,380.68 |
| 40,000 | RM0.04760 | RM1,904.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

