


885012007034 | |
|---|---|
DigiKey Part Number | 732-7833-2-ND - Tape & Reel (TR) 732-7833-1-ND - Cut Tape (CT) 732-7833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007034 |
Description | CAP CER 100PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 50 | RM0.15060 | RM7.53 |
| 100 | RM0.12960 | RM12.96 |
| 500 | RM0.09488 | RM47.44 |
| 1,000 | RM0.08416 | RM84.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06499 | RM259.96 |
| 8,000 | RM0.05938 | RM475.04 |
| 12,000 | RM0.05656 | RM678.72 |
| 20,000 | RM0.05345 | RM1,069.00 |
| 28,000 | RM0.05163 | RM1,445.64 |
| 40,000 | RM0.04988 | RM1,995.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

