


885012007047 | |
|---|---|
DigiKey Part Number | 732-7843-2-ND - Tape & Reel (TR) 732-7843-1-ND - Cut Tape (CT) 732-7843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007047 |
Description | CAP CER 2.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22500 | RM2.25 |
| 50 | RM0.15360 | RM7.68 |
| 100 | RM0.13240 | RM13.24 |
| 500 | RM0.09692 | RM48.46 |
| 1,000 | RM0.08605 | RM86.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06651 | RM266.04 |
| 8,000 | RM0.06078 | RM486.24 |
| 12,000 | RM0.05792 | RM695.04 |
| 20,000 | RM0.05475 | RM1,095.00 |
| 28,000 | RM0.05290 | RM1,481.20 |
| 40,000 | RM0.05112 | RM2,044.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


