


885012008029 | |
|---|---|
DigiKey Part Number | 732-7590-2-ND - Tape & Reel (TR) 732-7590-1-ND - Cut Tape (CT) 732-7590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008029 |
Description | CAP CER 6800PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66200 | RM6.62 |
| 50 | RM0.48140 | RM24.07 |
| 100 | RM0.42510 | RM42.51 |
| 500 | RM0.33104 | RM165.52 |
| 1,000 | RM0.30200 | RM302.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25350 | RM760.50 |
| 6,000 | RM0.23682 | RM1,420.92 |
| 9,000 | RM0.22847 | RM2,056.23 |
| 15,000 | RM0.21922 | RM3,288.30 |
| 21,000 | RM0.21381 | RM4,490.01 |
| 30,000 | RM0.20861 | RM6,258.30 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

