0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012105004

DigiKey Part Number
732-7481-2-ND - Tape & Reel (TR)
732-7481-1-ND - Cut Tape (CT)
732-7481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012105004
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012105004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,835
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.22900RM2.29
50RM0.15840RM7.92
100RM0.13670RM13.67
500RM0.10016RM50.08
1,000RM0.08904RM89.04
2,500RM0.07729RM193.22
5,000RM0.07024RM351.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06137RM613.70
20,000RM0.05683RM1,136.60
30,000RM0.05456RM1,636.80
50,000RM0.05204RM2,602.00
70,000RM0.05057RM3,539.90
100,000RM0.04916RM4,916.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300