885012106022 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 28,290
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3,309
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 11,775
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3,960
Unit Price: RM0.79000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012106022

DigiKey Part Number
732-7919-2-ND - Tape & Reel (TR)
732-7919-1-ND - Cut Tape (CT)
732-7919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012106022
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012106022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.27600RM2.76
50RM0.19140RM9.57
100RM0.16590RM16.59
500RM0.12300RM61.50
1,000RM0.10981RM109.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08579RM343.16
8,000RM0.07883RM630.64
12,000RM0.07534RM904.08
20,000RM0.07148RM1,429.60
28,000RM0.06923RM1,938.44
40,000RM0.06706RM2,682.40
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100