47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012107006

DigiKey Part Number
732-7617-2-ND - Tape & Reel (TR)
732-7617-1-ND - Cut Tape (CT)
732-7617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012107006
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012107006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.17800RM11.78
50RM0.87860RM43.93
100RM0.78720RM78.72
500RM0.63244RM316.22
1,000RM0.58470RM584.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.50071RM1,502.13
6,000RM0.47325RM2,839.50
9,000RM0.45949RM4,135.41
15,000RM0.44424RM6,663.60
21,000RM0.43533RM9,141.93
30,000RM0.42675RM12,802.50
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300