


885012109014 | |
|---|---|
DigiKey Part Number | 732-7385-2-ND - Tape & Reel (TR) 732-7385-1-ND - Cut Tape (CT) 732-7385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109014 |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.82000 | RM6.82 |
| 10 | RM4.53100 | RM45.31 |
| 50 | RM3.62880 | RM181.44 |
| 100 | RM3.35020 | RM335.02 |
| 500 | RM2.87864 | RM1,439.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.73274 | RM2,732.74 |
| 2,000 | RM2.61264 | RM5,225.28 |
| 3,000 | RM2.55246 | RM7,657.38 |
| 5,000 | RM2.48575 | RM12,428.75 |
| 7,000 | RM2.44674 | RM17,127.18 |
| 10,000 | RM2.40923 | RM24,092.30 |
| Unit Price without VAT: | RM6.82000 |
|---|---|
| Unit Price with VAT: | RM7.50200 |


