6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205049

DigiKey Part Number
732-7544-2-ND - Tape & Reel (TR)
732-7544-1-ND - Cut Tape (CT)
732-7544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205049
Description
CAP CER 6800PF 25V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205049 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10200RM1.02
50RM0.06780RM3.39
100RM0.05710RM5.71
500RM0.04018RM20.09
1,000RM0.03503RM35.03
2,500RM0.02956RM73.90
5,000RM0.02631RM131.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02251RM225.10
20,000RM0.02041RM408.20
30,000RM0.01937RM581.10
50,000RM0.01821RM910.50
70,000RM0.01753RM1,227.10
100,000RM0.01688RM1,688.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900