


885012206022 | |
|---|---|
DigiKey Part Number | 732-7941-2-ND - Tape & Reel (TR) 732-7941-1-ND - Cut Tape (CT) 732-7941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206022 |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 50 | RM0.10480 | RM5.24 |
| 100 | RM0.08940 | RM8.94 |
| 500 | RM0.06422 | RM32.11 |
| 1,000 | RM0.05650 | RM56.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04285 | RM171.40 |
| 8,000 | RM0.03879 | RM310.32 |
| 12,000 | RM0.03676 | RM441.12 |
| 20,000 | RM0.03452 | RM690.40 |
| 28,000 | RM0.03321 | RM929.88 |
| 40,000 | RM0.03195 | RM1,278.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


