


885012206061 | |
|---|---|
DigiKey Part Number | 732-7979-2-ND - Tape & Reel (TR) 732-7979-1-ND - Cut Tape (CT) 732-7979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206061 |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10720 | RM5.36 |
| 100 | RM0.09140 | RM9.14 |
| 500 | RM0.06580 | RM32.90 |
| 1,000 | RM0.05792 | RM57.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04398 | RM175.92 |
| 8,000 | RM0.03984 | RM318.72 |
| 12,000 | RM0.03778 | RM453.36 |
| 20,000 | RM0.03548 | RM709.60 |
| 28,000 | RM0.03415 | RM956.20 |
| 40,000 | RM0.03286 | RM1,314.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


