


885012206080 | |
|---|---|
DigiKey Part Number | 732-7998-2-ND - Tape & Reel (TR) 732-7998-1-ND - Cut Tape (CT) 732-7998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206080 |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10160 | RM5.08 |
| 100 | RM0.08710 | RM8.71 |
| 500 | RM0.06234 | RM31.17 |
| 1,000 | RM0.05484 | RM54.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04154 | RM166.16 |
| 8,000 | RM0.03758 | RM300.64 |
| 12,000 | RM0.03560 | RM427.20 |
| 20,000 | RM0.03342 | RM668.40 |
| 28,000 | RM0.03214 | RM899.92 |
| 40,000 | RM0.03091 | RM1,236.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



