


885012207023 | |
|---|---|
DigiKey Part Number | 732-7655-2-ND - Tape & Reel (TR) 732-7655-1-ND - Cut Tape (CT) 732-7655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207023 |
Description | CAP CER 1.5UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.73700 | RM7.37 |
| 50 | RM0.53820 | RM26.91 |
| 100 | RM0.47670 | RM47.67 |
| 500 | RM0.37320 | RM186.60 |
| 1,000 | RM0.34132 | RM341.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28762 | RM862.86 |
| 6,000 | RM0.26931 | RM1,615.86 |
| 9,000 | RM0.26015 | RM2,341.35 |
| 15,000 | RM0.24999 | RM3,749.85 |
| 21,000 | RM0.24405 | RM5,125.05 |
| 30,000 | RM0.23833 | RM7,149.90 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |


