
885012207098R | |
|---|---|
DigiKey Part Number | 732-885012207098RTR-ND - Tape & Reel (TR) 732-885012207098RCT-ND - Cut Tape (CT) 732-885012207098RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207098R |
Description | WCAP-CSGP GENERAL PURPOSE MLCC S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207098R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.16900 | RM1.69 |
| 50 | RM0.11540 | RM5.77 |
| 100 | RM0.09900 | RM9.90 |
| 500 | RM0.07138 | RM35.69 |
| 1,000 | RM0.06291 | RM62.91 |
| 2,500 | RM0.05403 | RM135.08 |
| 5,000 | RM0.04871 | RM243.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04213 | RM631.95 |
| 30,000 | RM0.03892 | RM1,167.60 |
| 45,000 | RM0.03732 | RM1,679.40 |
| 75,000 | RM0.03553 | RM2,664.75 |
| 105,000 | RM0.03449 | RM3,621.45 |
| 150,000 | RM0.03349 | RM5,023.50 |
| 180,000 | RM0.03302 | RM5,943.60 |
| 360,000 | RM0.03142 | RM11,311.20 |
| 375,000 | RM0.03134 | RM11,752.50 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

