


885012207126 | |
|---|---|
DigiKey Part Number | 732-12090-2-ND - Tape & Reel (TR) 732-12090-1-ND - Cut Tape (CT) 732-12090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207126 |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20400 | RM10.20 |
| 100 | RM0.17690 | RM17.69 |
| 500 | RM0.13168 | RM65.84 |
| 1,000 | RM0.11777 | RM117.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09579 | RM287.37 |
| 6,000 | RM0.08780 | RM526.80 |
| 9,000 | RM0.08380 | RM754.20 |
| 15,000 | RM0.07938 | RM1,190.70 |
| 21,000 | RM0.07679 | RM1,612.59 |
| 30,000 | RM0.07430 | RM2,229.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |


