


885012208023 | |
|---|---|
DigiKey Part Number | 732-8090-2-ND - Tape & Reel (TR) 732-8090-1-ND - Cut Tape (CT) 732-8090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208023 |
Description | CAP CER 2200PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35500 | RM3.55 |
| 50 | RM0.25060 | RM12.53 |
| 100 | RM0.21830 | RM21.83 |
| 500 | RM0.16414 | RM82.07 |
| 1,000 | RM0.14743 | RM147.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11668 | RM466.72 |
| 8,000 | RM0.10787 | RM862.96 |
| 12,000 | RM0.10347 | RM1,241.64 |
| 20,000 | RM0.09858 | RM1,971.60 |
| 28,000 | RM0.09573 | RM2,680.44 |
| 40,000 | RM0.09299 | RM3,719.60 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

