


885012208066 | |
|---|---|
DigiKey Part Number | 732-7571-2-ND - Tape & Reel (TR) 732-7571-1-ND - Cut Tape (CT) 732-7571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208066 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.94200 | RM9.42 |
| 50 | RM0.69340 | RM34.67 |
| 100 | RM0.61820 | RM61.82 |
| 500 | RM0.49054 | RM245.27 |
| 1,000 | RM0.45117 | RM451.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.39887 | RM797.74 |
| 4,000 | RM0.37352 | RM1,494.08 |
| 6,000 | RM0.36082 | RM2,164.92 |
| 10,000 | RM0.34676 | RM3,467.60 |
| 14,000 | RM0.33854 | RM4,739.56 |
| 20,000 | RM0.33063 | RM6,612.60 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |


