3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208067

DigiKey Part Number
732-7572-2-ND - Tape & Reel (TR)
732-7572-1-ND - Cut Tape (CT)
732-7572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208067
Description
CAP CER 3.3UF 25V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,326
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.13100RM11.31
50RM0.84320RM42.16
100RM0.75410RM75.41
500RM0.60464RM302.32
1,000RM0.55850RM558.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.49575RM991.50
4,000RM0.46600RM1,864.00
6,000RM0.45111RM2,706.66
10,000RM0.43460RM4,346.00
14,000RM0.42495RM5,949.30
20,000RM0.41567RM8,313.40
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500