


885012208068 | |
|---|---|
DigiKey Part Number | 732-7573-2-ND - Tape & Reel (TR) 732-7573-1-ND - Cut Tape (CT) 732-7573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208068 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.85900 | RM8.59 |
| 50 | RM0.63040 | RM31.52 |
| 100 | RM0.56030 | RM56.03 |
| 500 | RM0.44246 | RM221.23 |
| 1,000 | RM0.40610 | RM406.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.35831 | RM716.62 |
| 4,000 | RM0.33489 | RM1,339.56 |
| 6,000 | RM0.32316 | RM1,938.96 |
| 10,000 | RM0.31017 | RM3,101.70 |
| 14,000 | RM0.30258 | RM4,236.12 |
| 20,000 | RM0.29527 | RM5,905.40 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

