


885012208085 | |
|---|---|
DigiKey Part Number | 732-8125-2-ND - Tape & Reel (TR) 732-8125-1-ND - Cut Tape (CT) 732-8125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208085 |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35500 | RM3.55 |
| 50 | RM0.24980 | RM12.49 |
| 100 | RM0.21790 | RM21.79 |
| 500 | RM0.16382 | RM81.91 |
| 1,000 | RM0.14720 | RM147.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11647 | RM465.88 |
| 8,000 | RM0.10768 | RM861.44 |
| 12,000 | RM0.10328 | RM1,239.36 |
| 20,000 | RM0.09840 | RM1,968.00 |
| 28,000 | RM0.09555 | RM2,675.40 |
| 40,000 | RM0.09281 | RM3,712.40 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |


