


885012209014 | |
|---|---|
DigiKey Part Number | 732-7716-2-ND - Tape & Reel (TR) 732-7716-1-ND - Cut Tape (CT) 732-7716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209014 |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.57000 | RM2.57 |
| 10 | RM1.60000 | RM16.00 |
| 50 | RM1.21180 | RM60.59 |
| 100 | RM1.09340 | RM109.34 |
| 500 | RM0.89286 | RM446.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.83088 | RM830.88 |
| 2,000 | RM0.77991 | RM1,559.82 |
| 3,000 | RM0.75440 | RM2,263.20 |
| 5,000 | RM0.72610 | RM3,630.50 |
| 7,000 | RM0.70957 | RM4,966.99 |
| 10,000 | RM0.69368 | RM6,936.80 |
| Unit Price without VAT: | RM2.57000 |
|---|---|
| Unit Price with VAT: | RM2.82700 |

