


885012209016 | |
|---|---|
DigiKey Part Number | 732-7718-2-ND - Tape & Reel (TR) 732-7718-1-ND - Cut Tape (CT) 732-7718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209016 |
Description | CAP CER 2200PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96100 | RM9.61 |
| 50 | RM0.71000 | RM35.50 |
| 100 | RM0.63280 | RM63.28 |
| 500 | RM0.50282 | RM251.41 |
| 1,000 | RM0.46271 | RM462.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39355 | RM1,180.65 |
| 6,000 | RM0.37050 | RM2,223.00 |
| 9,000 | RM0.35895 | RM3,230.55 |
| 15,000 | RM0.34616 | RM5,192.40 |
| 21,000 | RM0.33868 | RM7,112.28 |
| 30,000 | RM0.33148 | RM9,944.40 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

