


885012209020 | |
|---|---|
DigiKey Part Number | 732-7721-2-ND - Tape & Reel (TR) 732-7721-1-ND - Cut Tape (CT) 732-7721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209020 |
Description | CAP CER 0.22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.83900 | RM8.39 |
| 50 | RM0.61620 | RM30.81 |
| 100 | RM0.54730 | RM54.73 |
| 500 | RM0.43158 | RM215.79 |
| 1,000 | RM0.39597 | RM395.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33519 | RM1,005.57 |
| 6,000 | RM0.31470 | RM1,888.20 |
| 9,000 | RM0.30444 | RM2,739.96 |
| 15,000 | RM0.29306 | RM4,395.90 |
| 21,000 | RM0.28641 | RM6,014.61 |
| 30,000 | RM0.28002 | RM8,400.60 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

