


885012209043 | |
|---|---|
DigiKey Part Number | 732-7740-2-ND - Tape & Reel (TR) 732-7740-1-ND - Cut Tape (CT) 732-7740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209043 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69300 | RM6.93 |
| 50 | RM0.50280 | RM25.14 |
| 100 | RM0.44520 | RM44.52 |
| 500 | RM0.34728 | RM173.64 |
| 1,000 | RM0.31713 | RM317.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.26662 | RM799.86 |
| 6,000 | RM0.24931 | RM1,495.86 |
| 9,000 | RM0.24064 | RM2,165.76 |
| 15,000 | RM0.23104 | RM3,465.60 |
| 21,000 | RM0.22542 | RM4,733.82 |
| 30,000 | RM0.22002 | RM6,600.60 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |


