6800 pF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012210018

DigiKey Part Number
732-7404-2-ND - Tape & Reel (TR)
732-7404-1-ND - Cut Tape (CT)
732-7404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012210018
Description
CAP CER 6800PF 50V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012210018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.26900RM12.69
50RM0.95120RM47.56
100RM0.85340RM85.34
500RM0.68864RM344.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.60735RM607.35
2,000RM0.56744RM1,134.88
3,000RM0.54745RM1,642.35
5,000RM0.52531RM2,626.55
7,000RM0.51237RM3,586.59
10,000RM0.49993RM4,999.30
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900