


885342009002 | |
|---|---|
DigiKey Part Number | 732-12119-2-ND - Tape & Reel (TR) 732-12119-1-ND - Cut Tape (CT) 732-12119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342009002 |
Description | CAP CER 22PF 1000V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342009002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.34700 | RM13.47 |
| 50 | RM1.01180 | RM50.59 |
| 100 | RM0.90900 | RM90.90 |
| 500 | RM0.73576 | RM367.88 |
| 1,000 | RM0.68225 | RM682.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.58680 | RM1,760.40 |
| 6,000 | RM0.55600 | RM3,336.00 |
| 9,000 | RM0.54057 | RM4,865.13 |
| 15,000 | RM0.52347 | RM7,852.05 |
| 21,000 | RM0.51347 | RM10,782.87 |
| 30,000 | RM0.50386 | RM15,115.80 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

