330 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342206002

DigiKey Part Number
732-12182-2-ND - Tape & Reel (TR)
732-12182-1-ND - Cut Tape (CT)
732-12182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342206002
Description
CAP CER 330PF 250V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342206002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,393
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.25200RM2.52
50RM0.17500RM8.75
100RM0.15130RM15.13
500RM0.11158RM55.79
1,000RM0.09941RM99.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08118RM324.72
8,000RM0.07443RM595.44
12,000RM0.07105RM852.60
20,000RM0.06731RM1,346.20
28,000RM0.06513RM1,823.64
40,000RM0.06303RM2,521.20
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700