1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342208011

DigiKey Part Number
732-12064-2-ND - Tape & Reel (TR)
732-12064-1-ND - Cut Tape (CT)
732-12064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342208011
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342208011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.47300RM4.73
50RM0.33720RM16.86
100RM0.29590RM29.59
500RM0.22592RM112.96
1,000RM0.20441RM204.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16942RM508.26
6,000RM0.15708RM942.48
9,000RM0.15091RM1,358.19
15,000RM0.14406RM2,160.90
21,000RM0.14007RM2,941.47
30,000RM0.13622RM4,086.60
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300