9 Pin Screw Terminal, Power Tap M4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Pin Screw Terminal, Power Tap M4 Through Hole
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level
74650194R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

74650194R

DigiKey Part Number
732-74650194RTR-ND - Tape & Reel (TR)
732-74650194RCT-ND - Cut Tape (CT)
732-74650194RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74650194R
Description
TERM REDCUBE M4 9PIN PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74650194R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Solder
Current Rating (Amps)
85 A
Number of Pins
9
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.27000RM19.27
10RM16.08700RM160.87
50RM14.15640RM707.82
100RM12.85230RM1,285.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM12.33820RM4,935.28
800RM11.08623RM8,868.98
Manufacturers Standard Package
Unit Price without VAT:RM19.27000
Unit Price with VAT:RM21.19700