
885382207006 | |
|---|---|
DigiKey Part Number | 732-13194-2-ND - Tape & Reel (TR) 732-13194-1-ND - Cut Tape (CT) 732-13194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207006 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.41000 | RM4.10 |
| 50 | RM0.28920 | RM14.46 |
| 100 | RM0.25290 | RM25.29 |
| 500 | RM0.19148 | RM95.74 |
| 1,000 | RM0.17265 | RM172.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14229 | RM426.87 |
| 6,000 | RM0.13148 | RM788.88 |
| 9,000 | RM0.12607 | RM1,134.63 |
| 15,000 | RM0.12007 | RM1,801.05 |
| 21,000 | RM0.11657 | RM2,447.97 |
| 30,000 | RM0.11320 | RM3,396.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

