2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382208001

DigiKey Part Number
732-13199-2-ND - Tape & Reel (TR)
732-13199-1-ND - Cut Tape (CT)
732-13199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382208001
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382208001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,376
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.45000RM14.50
50RM1.09300RM54.65
100RM0.98340RM98.34
500RM0.79896RM399.48
1,000RM0.74202RM742.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.66204RM1,324.08
4,000RM0.62532RM2,501.28
6,000RM0.60692RM3,641.52
10,000RM0.58653RM5,865.30
14,000RM0.57462RM8,044.68
20,000RM0.56315RM11,263.00
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600