
885382208003 | |
|---|---|
DigiKey Part Number | 732-13201-2-ND - Tape & Reel (TR) 732-13201-1-ND - Cut Tape (CT) 732-13201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208003 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66200 | RM6.62 |
| 50 | RM0.47980 | RM23.99 |
| 100 | RM0.42430 | RM42.43 |
| 500 | RM0.33026 | RM165.13 |
| 1,000 | RM0.30125 | RM301.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25284 | RM758.52 |
| 6,000 | RM0.23620 | RM1,417.20 |
| 9,000 | RM0.22787 | RM2,050.83 |
| 15,000 | RM0.21863 | RM3,279.45 |
| 21,000 | RM0.21324 | RM4,478.04 |
| 30,000 | RM0.20804 | RM6,241.20 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

