0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005003

DigiKey Part Number
732-13228-2-ND - Tape & Reel (TR)
732-13228-1-ND - Cut Tape (CT)
732-13228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005003
Description
CAP CER 0.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,329
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22500RM2.25
50RM0.15360RM7.68
100RM0.13240RM13.24
500RM0.09700RM48.50
1,000RM0.08613RM86.13
2,500RM0.07472RM186.80
5,000RM0.06785RM339.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05924RM592.40
20,000RM0.05482RM1,096.40
30,000RM0.05261RM1,578.30
50,000RM0.05016RM2,508.00
70,000RM0.04872RM3,410.40
100,000RM0.04735RM4,735.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900