885392005088 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.19108
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.05025

Parametric Equivalent


KYOCERA AVX
In Stock: 950
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 11,638
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,480
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,516
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,148
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,443
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 148,207
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 102,301
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 12,994
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 95,048
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 163,140
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 45,372
Unit Price: RM0.39000
Datasheet
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005088

DigiKey Part Number
732-885392005088TR-ND - Tape & Reel (TR)
732-885392005088CT-ND - Cut Tape (CT)
732-885392005088DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005088
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005088 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.30700RM3.07
50RM0.21600RM10.80
100RM0.18720RM18.72
500RM0.13972RM69.86
1,000RM0.12510RM125.10
2,500RM0.10967RM274.18
5,000RM0.10041RM502.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08837RM883.70
20,000RM0.08240RM1,648.00
30,000RM0.07942RM2,382.60
50,000RM0.07611RM3,805.50
70,000RM0.07417RM5,191.90
100,000RM0.07231RM7,231.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500