
885392005114 | |
|---|---|
DigiKey Part Number | 732-885392005114TR-ND - Tape & Reel (TR) 732-885392005114CT-ND - Cut Tape (CT) 732-885392005114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005114 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30700 | RM3.07 |
| 50 | RM0.21360 | RM10.68 |
| 100 | RM0.18560 | RM18.56 |
| 500 | RM0.13846 | RM69.23 |
| 1,000 | RM0.12395 | RM123.95 |
| 2,500 | RM0.10866 | RM271.65 |
| 5,000 | RM0.09946 | RM497.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08752 | RM875.20 |
| 20,000 | RM0.08159 | RM1,631.80 |
| 30,000 | RM0.07863 | RM2,358.90 |
| 50,000 | RM0.07534 | RM3,767.00 |
| 70,000 | RM0.07342 | RM5,139.40 |
| 100,000 | RM0.07157 | RM7,157.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |


