
970160154 | |
|---|---|
DigiKey Part Number | 732-970160154-ND |
Manufacturer | |
Manufacturer Product Number | 970160154 |
Description | HEX STANDOFF M2.5 BRASS 16MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.630" (16.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM3.20700 | RM32.07 |
| 50 | RM2.80680 | RM140.34 |
| 100 | RM2.46250 | RM246.25 |
| 500 | RM2.29214 | RM1,146.07 |
| 1,000 | RM2.17866 | RM2,178.66 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

