
970170361 | |
|---|---|
DigiKey Part Number | 732-970170361-ND |
Manufacturer | |
Manufacturer Product Number | 970170361 |
Description | HEX STANDOFF M3X0.5 STEEL 17MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 50 | RM2.07640 | RM103.82 |
| 100 | RM1.91760 | RM191.76 |
| 250 | RM1.75880 | RM439.70 |
| 500 | RM1.43732 | RM718.66 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

