
970180474 | |
|---|---|
DigiKey Part Number | 732-12872-ND |
Manufacturer | |
Manufacturer Product Number | 970180474 |
Description | HEX STANDOFF M4 BRASS 18MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.709" (18.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM4.33400 | RM43.34 |
| 50 | RM3.79340 | RM189.67 |
| 100 | RM3.33250 | RM333.25 |
| 300 | RM3.09777 | RM929.33 |
| 750 | RM2.94649 | RM2,209.87 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

