



970220481 | |
|---|---|
DigiKey Part Number | 732-10606-ND |
Manufacturer | |
Manufacturer Product Number | 970220481 |
Description | HEX STANDOFF M4 STEEL 22MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 50 | RM3.23000 | RM161.50 |
| 100 | RM2.98060 | RM298.06 |
| 500 | RM2.73090 | RM1,365.45 |
| 1,000 | RM2.23540 | RM2,235.40 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

