



970450471 | |
|---|---|
DigiKey Part Number | 732-10655-ND |
Manufacturer | |
Manufacturer Product Number | 970450471 |
Description | HEX STANDOFF M4 STEEL 45MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 1.772" (45.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 50 | RM3.34340 | RM167.17 |
| 100 | RM3.08660 | RM308.66 |
| 250 | RM2.82924 | RM707.31 |
| 500 | RM2.31482 | RM1,157.41 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

