
971350485 | |
|---|---|
DigiKey Part Number | 732-13092-ND |
Manufacturer | |
Manufacturer Product Number | 971350485 |
Description | HEX STANDOFF M4 POLYAMIDE 35MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 1.378" (35.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.693" (43.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM6.72200 | RM67.22 |
| 50 | RM5.98720 | RM299.36 |
| 100 | RM5.25360 | RM525.36 |
| 250 | RM4.88688 | RM1,221.72 |
| 500 | RM4.64100 | RM2,320.50 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |

