
973150365 | |
|---|---|
DigiKey Part Number | 732-13110-ND |
Manufacturer | |
Manufacturer Product Number | 973150365 |
Description | HEX STANDOFF M3 POLYAMIDE 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.591" (15.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.965" (24.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM3.60500 | RM36.05 |
| 50 | RM3.21120 | RM160.56 |
| 100 | RM2.81790 | RM281.79 |
| 250 | RM2.62120 | RM655.30 |
| 500 | RM2.49260 | RM1,246.30 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

