Round Spacer Unthreaded Steel 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.039" (1.00mm)
97740xx943R_View2

9774010951R

DigiKey Part Number
732-7066-2-ND - Tape & Reel (TR)
732-7066-1-ND - Cut Tape (CT)
732-7066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774010951R
Description
ROUND SPACER STEEL 1MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774010951R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.107" (2.72mm)
Diameter - Outside
0.201" (5.10mm)
Between Board Height
0.039" (1.00mm)
Length - Overall
0.095" (2.41mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
10RM4.32600RM43.26
50RM3.85720RM192.86
100RM3.52630RM352.63
500RM3.28990RM1,644.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.75359RM4,130.39
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700