


9774010360R | |
|---|---|
DigiKey Part Number | 732-9774010360RTR-ND - Tape & Reel (TR) 732-9774010360RCT-ND - Cut Tape (CT) 732-9774010360RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774010360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774010360R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.165" (4.20mm) |
Series | Diameter - Outside 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.039" (1.00mm) |
Part Status Active | Length - Overall 0.039" (1.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.19000 | RM4.19 |
| 10 | RM3.82000 | RM38.20 |
| 50 | RM3.40100 | RM170.05 |
| 100 | RM2.98620 | RM298.62 |
| 750 | RM2.77685 | RM2,082.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.44289 | RM3,664.33 |
| Unit Price without VAT: | RM4.19000 |
|---|---|
| Unit Price with VAT: | RM4.60900 |










