
9774050982R | |
|---|---|
DigiKey Part Number | 732-9774050982RTR-ND - Tape & Reel (TR) 732-9774050982RCT-ND - Cut Tape (CT) 732-9774050982RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774050982R |
Description | ROUND SPACER STEEL 5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774050982R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.323" (8.20mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.252" (6.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.38000 | RM6.38 |
| 10 | RM6.06400 | RM60.64 |
| 50 | RM5.63820 | RM281.91 |
| 100 | RM5.21260 | RM521.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM4.39140 | RM2,634.84 |
| 1,200 | RM3.98288 | RM4,779.46 |
| Unit Price without VAT: | RM6.38000 |
|---|---|
| Unit Price with VAT: | RM7.01800 |



