33 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8853620100091

DigiKey Part Number
732-8853620100091TR-ND - Tape & Reel (TR)
732-8853620100091CT-ND - Cut Tape (CT)
732-8853620100091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8853620100091
Description
CAP CER 33PF 250VAC C0G/NP0 1808
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8853620100091 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.06000RM4.06
10RM2.58900RM25.89
50RM2.01720RM100.86
100RM1.84040RM184.04
500RM1.54196RM770.98
1,000RM1.44964RM1,449.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.33367RM2,667.34
4,000RM1.27296RM5,091.84
6,000RM1.24254RM7,455.24
10,000RM1.20883RM12,088.30
14,000RM1.18911RM16,647.54
20,000RM1.17015RM23,403.00
Manufacturers Standard Package
Unit Price without VAT:RM4.06000
Unit Price with VAT:RM4.46600